TE Connectivity's AMPMODU Mod IV 1/2 series cable mount contact features a copper contact material with gold plating and lead-free construction. It is designed for socket mount applications and is compatible with wire gauges ranging from 26 to 30 AWG. The contact is packaged in bulk quantities of 1000 pieces.
TE Connectivity 87045-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | AMPMODU Mod IV 1/2 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87045-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.