
Female signal connector with gold-plated copper contacts, rated for 3A and 250V AC. Features a straight, unshielded orientation with a 2.54mm pitch, designed for discrete wire termination via crimp. Suitable for wire gauges 24-20 AWG, with an insulation diameter of 1.75mm. Operates within a temperature range of -65°C to 105°C. This assembly tool is CSA approved and lead-free compliant.
TE Connectivity 87046-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.41mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.03mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 12.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod IV 1/2 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87046-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.