
TE Connectivity 87077-2 technical specifications.
| Package/Case | Module |
| Color | Natural |
| Depth | 1.72mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.11mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Material | Nylon |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Width | 1.72mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87077-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
