
Female signal contact assembly for .025 square applications, featuring gold-plated bronze contacts with a clip style. This straight, unshielded component is designed for cable mounting and crimp termination, supporting wire gauges from 26AWG to 22AWG. It operates within a temperature range of -65°C to 105°C and has a voltage rating of 250V AC with a 3A current rating. This product is CSA approved, RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 87124-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Style | Clip |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.92mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.97mm |
| Insulation Diameter | 0.062inch |
| Lead Free | Lead Free |
| Length | 15.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87124-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
