
Six-position, two-row rectangular connector housing for wire-to-wire applications. Features a 2.54mm pitch and straight orientation, accepting female socket contacts with a 3A current rating. Constructed from black, UL94 V-0 rated plastic, this receptacle housing offers a -65°C to 105°C operating temperature range and a 250V AC voltage rating. Designed for crimp termination and cable mounting, it is RoHS compliant and CSA approved.
TE Connectivity 87133-7 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 17.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.3inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.03mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Surface Mount, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87133-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.