
This is a female socket wire housing from TE Connectivity, part number 87159-3. It has a black housing color and is compliant with ELV and RoHS regulations. The housing is keyed for mating alignment and has a straight orientation. It is designed for crimp termination and has a pitch of 0.156inch. The housing is available in bulk packaging and has a package quantity of 1.
Sign in to ask questions about the TE Connectivity 87159-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 87159-3 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 16.26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | Yes |
| Length | 7.924mm |
| Mating Alignment | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87159-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
