
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 28-30AWG, this component boasts a 3A current rating and 250V voltage rating. Constructed with bronze and plated with gold, it operates within a temperature range of -65°C to 105°C. This UL-approved, RoHS-compliant contact is supplied loose piece in quantities of 1000.
Sign in to ask questions about the TE Connectivity 87191-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 87191-1 technical specifications.
| Approvals | UL |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Style | Clip |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.96mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.039inch |
| Lead Free | Lead Free |
| Length | 14.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87191-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
