
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 18-22 AWG wire, this contact offers a 5A current rating and is constructed from gold-plated bronze. Operating within a temperature range of -65°C to 105°C, it is RoHS and ELV compliant, with UL approval.
TE Connectivity 87278-2 technical specifications.
| Approvals | UL |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Clip |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.42mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 18.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87278-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.