
Female signal contact for cable mounting, featuring a straight orientation and tin-plated bronze construction. This component offers a 5A current rating and operates within a temperature range of -65°C to 105°C. Designed for through-hole mounting with a 0.149733-inch pitch, it terminates via solder and is supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 87316-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 87316-3 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 2.85mm |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 2.36mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.18mm |
| Lead Free | Lead Free |
| Length | 10.72mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.78mm |
| Pitch | 0.149733inch |
| Plating Thickness | 2.0066um |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87316-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
