This unshrouded header features 4 HDR contacts with a 3.96mm pitch, suitable for through hole mounting. It operates within a temperature range of -65°C to 60°C. The header is designed for use with a maximum current rating of 5A per contact.
TE Connectivity 87655-4 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 60°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Height | 6.35mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 87655-4 to view detailed technical specifications.
No datasheet is available for this part.