This 7-pin right angle shrouded header features a thermoplastic insulator and solder termination. It operates within a temperature range of -65°C to 60°C and is rated for 5A of signal current. The header is compliant with UL 94V-0 flammability code and has a plating thickness of 50μ. It is designed for commercial reliability and is suitable for through hole mounting.
TE Connectivity 87655-7 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1200VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 87655-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.