
This female signal contact from TE Connectivity is designed for cable mount applications and features a current rating of 3A. It is constructed with copper and features a gold plating for reliable connections. The contact is compliant with ELV standards and is lead-free. It is available in a quantity of 1000 per bag and is suitable for use with discrete wire or cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 87667-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.55mm |
| Lead Free | Lead Free |
| Length | 11.37mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87667-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.