This female copper-gold contact is designed for cable mount applications, with a maximum wire gauge of 26AWG and a minimum of 22AWG. It is available in a package quantity of 1000, packaged in a bag. The contact is compliant with ELV and RoHS regulations, and is lead-free. It has a straight orientation and a shielding type of unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 87667-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.55mm |
| Lead Free | Lead Free |
| Length | 11.38mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Plating Thickness | 1.27m |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87667-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.