
24-position, 2-row rectangular wire housing with 2.54mm pitch, designed for straight, cable mount applications. Features include a black, UL94 V-0 flammability rated housing, 3A current rating, and bronze contacts supporting male or female termination. This free-hanging connector offers 250V AC voltage rating, a -65°C to 105°C operating temperature range, and integrated strain relief and mating lock. Suitable for wire gauges 20-32AWG, it is RoHS compliant and CSA approved.
TE Connectivity 87733-3 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Type | Male or Female |
| Current Rating | 3A |
| Depth | 48.26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.1mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 1.2inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87733-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
