This female signal contact is designed for use in cable mount applications, with a maximum current rating of 3A and an operating temperature range of -65°C to 105°C. The contact is made from bronze, copper, and tin, with a gold plating, and is suitable for use with wire gauges ranging from 22AWG to 26AWG. The contact is RoHS compliant and packaged in bags of 1000 units.
TE Connectivity 87756-3 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.03mm |
| ELV | Compliant |
| Insulation Diameter | 1.55mm |
| Length | 11.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.