
Female signal contact for cable mounting, featuring a straight, unshielded design with a crimp termination. Rated for 3A current and 250V AC, it accommodates wire gauges from 26AWG to 22AWG. Constructed with bronze, copper, and tin, it boasts gold plating for enhanced conductivity. Operating temperature range is -65°C to 105°C, with a 1.55mm insulation diameter and 2.03mm depth. This component is RoHS compliant and CSA approved.
TE Connectivity 87756-5 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.55mm |
| Lead Free | Not Applicable |
| Length | 11.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87756-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.