
This 13-contact female header features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a termination type of solder and is made with glass filled polyester insulator material. The header is designed for commercial reliability and has a rated current of 2 amps. It meets the UL flammability code 94V-0 and has a plating thickness of 30 microns.
TE Connectivity 87879-8 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 750VDC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 87879-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.