This 9-contact RCP socket strip features a 2.54mm terminal pitch and is designed for through hole mounting. It has a right-angle body orientation and can operate between -65°C and 125°C. The maximum current rating per contact is 3A, and the overall height is 3.81mm.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |