This 10-contact RCP socket strip features a 2.54mm pitch and is designed for through hole mounting. The right-angle body orientation allows for compact designs. The termination method is solder, and the height is 3.81mm. It is suitable for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Height | 3.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |