
Four-position, single-row socket strip connector with a 3.96mm pitch. Features female socket contacts made of gold-plated bronze, rated for 5A current. Straight, through-hole mounting orientation with a vertical PCB mounting. Housing is black, UL94 V-2 flammability rated, and operates within a -65°C to 105°C temperature range. Lead-free and RoHS compliant.
Sign in to ask questions about the TE Connectivity 87982-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 87982-4 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.85mm |
| Contact Type | Female Socket |
| Depth | 4.44mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 7.62mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.07inch |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Stackable | No |
| Tail Length | 0.112inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87982-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.