This 3-position receptacle features a black nylon housing and a free hanging mount. It is compliant with ELV standards and has a termination type of quick connect. The receptacle is available in a packaging quantity of 5500 pieces and is not preloaded. It is RoHS compliant and part of the Fastin-Faston series.
TE Connectivity 880137-2 technical specifications.
| Color | Black |
| Contact Gender | Receptacle |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 5500 |
| Packaging | Loose Piece |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.