
This 6-position 2-row rectangular combination connector has a current rating of 28A and a length of 24.2mm. It is made from polyamide, nylon, and PA66 materials, with brass and tin contacts. The connector is insulated and lead-free, and is packaged in a box with 2600 units per package. It is designed for free hanging and cable mounting, and is RoHS compliant.
TE Connectivity 880297-1 technical specifications.
| Body Material | Nylon |
| Color | Natural, Beige |
| Contact Material | Brass, Tin |
| Current Rating | 28A |
| Depth | 15.4mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Material | Polyamide, Nylon, PA66 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2600 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 0.25inch |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 880297-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.