Conn Housing PL 2 POS Crimp ST Cable Mount
TE Connectivity 880310-8 technical specifications.
| Color | Natural |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 880310-8 to view detailed technical specifications.
No datasheet is available for this part.