
2-position, 1-row shunt connector featuring a 2.54mm pitch and straight orientation. This female connector boasts a 3A current rating, 750V voltage rating, and operates within a -40°C to 85°C temperature range. Constructed with bronze contacts plated in tin, it offers solder termination and a UL94 V-0 flammability rating. The black housing ensures durability, and the component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 880584-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 880584-4 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.551inch |
| Housing Color | Black |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 14000 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 880584-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
