This 2-position wire-to-wire connector is manufactured by TE Connectivity and features a black color. It has a depth of 20.5mm and is compliant with ELV standards. The connector is packaged in bags of 1000 units and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 880810-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 20.5mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Superseal |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 880810-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
