TE Connectivity 881001-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Stud Diameter | 0.331inch |
| Termination | Circular |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 881001-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.