
Eight-position, two-row wire housing for signal applications, featuring a 5mm pitch and 5.8mm row spacing. This straight, panel-mount connector system offers a 0.11-inch mating tab width and a black housing color. Operating within a temperature range of -40°C to 80°C, it is compliant with ELV and RoHS standards, and has a UL94 HB flammability rating.
TE Connectivity 881647-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 23.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 12.5mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Contains Lead |
| Length | 0.8268inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2300 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.8mm |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 23.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 881647-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.