Four-position, wire-to-wire connector housing designed for signal applications. Features a 4.8mm pitch, 1.8mm mating tab width, and a black PBT body. This cable mount housing offers two rows with a 0.22-inch row spacing and is polarized and sealable. Operating temperature range is -22°C to 221°C, with a UL94 HB flammability rating. Packaged in a bag with 1500 units.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.154inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 20.6mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Polarized | Yes |
| Row Spacing | 0.22inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.087inch |
| RoHS | Not Compliant |
