
Conn Housing PL 6 POS 4.8mm Crimp ST Cable Mount Black Bag Automotive
Sign in to ask questions about the TE Connectivity 881779-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 881779-1 technical specifications.
| Terminal Pitch (mm) | 4.8 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 29.3 |
| Product Height (mm) | 27.6 |
| Row Spacing (mm) | 5.6 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Voltage Rating | 12VDC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 881779-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.