
Conn Type F 75Ohm Crimp RA Cable Mount PL Tin Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 887098-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 887098-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polypropylene |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 576 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | F Type |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 887098-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
