
Cable Accessories Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear
Sign in to ask questions about the TE Connectivity 888163-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 888163-000 technical specifications.
| Type | Solder Sleeve |
| Color | Transparent Clear |
| Body Material | Cross-Linked Modified Polyolefin |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 888163-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.