13-position, single-row wire housing for cable mounting, featuring a straight orientation and 2.54mm pitch. This female connector system supports wire-to-board applications with a 2A current rating and 300V voltage rating. Constructed with UL94 V-0 flammability rating and black housing, it offers mating alignment, connector lock, and retention. Operating temperature range is -65°C to 105°C, and it is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 88859-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 88859-5 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Current Rating | 2A |
| Depth | 13.71mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 37.84mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 88859-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
