
Ring tongue terminal designed for 10-12 AWG wire. Features a copper body with tin plating and a yellow nylon insulation. Offers insulated wire support and a maximum operating temperature of 125°C. Includes a 6.5mm stud diameter, M6 stud size, and crimp termination. Packaged in a box of 500 units.
TE Connectivity 899003-000 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Length | 41.5mm |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DuraSeal |
| Stud Diameter | 6.5mm |
| Stud Size | M6 |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 899003-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
