Heat Shrink Tubing ST Polyolefin Orange Stick
Sign in to ask questions about the TE Connectivity 8998592002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8998592002 technical specifications.
| Body Material | Polyolefin |
| Color | Orange |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit MIL-LT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8998592002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.