Pressure Sensor 0V to 0.1V 0psi to 3000psi Sealed Gage 4-Pin
TE Connectivity 89CV-03KS-0R technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 9000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 14V |
| Media | Gas|Liquid |
| Output Voltage | 0 to 0.1V |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 89CV-03KS-0R to view detailed technical specifications.
No datasheet is available for this part.