
The 8PCR-05-006 is a right-angle barrier strip from TE Connectivity with a terminal pitch of 11.11mm. It features a through-hole mounting style and a maximum operating temperature of 105°C. This component has a maximum voltage rating of 600V and a maximum current rating of 30mA per contact. The barrier strip has 5 contacts and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 8PCR-05-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 11.11 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 83.5 |
| Product Depth (mm) | 17.8 |
| Product Height (mm) | 20.3 |
| Type | Barrier Strip |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Max Operating Temperature | 105°C |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 600V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 8PCR-05-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.