
This barrier strip terminal block offers a 30A current rating and 600V voltage rating, featuring a single row and single deck configuration with two positions. Constructed from black thermoplastic insulation and copper alloy terminals with tin plating, it supports wire gauges from 10AWG to 18AWG via screw termination. The component is UL and CSA approved, RoHS compliant, and rated UL94 V-0 for flammability, operating between -40°C and 248°C. It is designed for through-hole mounting and has a straight orientation.
TE Connectivity 8PCV-02-006 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 0.77inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.77inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 24.07mm |
| Material | Thermoplastic |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 600V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 270 |
| Pitch | 11.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 0.8inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8PCV-02-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.