
Barrier strip terminal block, 4 circuits, 1 row, 1 deck, straight orientation, through-hole mount. Features 30A current rating, 600V voltage rating, and copper alloy terminals with tin plating. Constructed from black thermoplastic insulation, rated UL94 V-0 for flammability. Operates from -40°C to 248°C, accepting wire gauges from 10AWG to 18AWG. RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 8PCV-04-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 20.32mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.77inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 1.822inch |
| Material | Thermoplastic |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Carton |
| Pitch | 11.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 0.8inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8PCV-04-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
