
General purpose barrier strip terminal block, featuring 6 circuits and 6 positions in a single row and single deck configuration. Rated for 30A and 600V AC, this straight-oriented component utilizes tin-plated copper alloy contacts and screw termination. Constructed with black thermoplastic insulation, it offers a wide operating temperature range from -40°C to 248°C and boasts a UL94 V-0 flammability rating. Designed for through-hole mounting with a 11.1mm pitch, it accommodates wire gauges from 10AWG to 18AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 8PCV-06-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.77inch |
| Insulation Material | Thermoplastic |
| Length | 68.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 0.8inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8PCV-06-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
