
10-position, 1-row barrier strip terminal block with Faston straight termination. Features a 30A current rating and 600V voltage rating, suitable for panel or chassis mounting with integrated mounting ears and insert. Constructed with a black thermoplastic insulator and copper alloy terminals, this component operates between -40°C and 248°C. It boasts a 11.1mm pitch and is UL94 V-0 flammability rated, with RoHS and ELV compliance.
TE Connectivity 8QCV-10-006 technical specifications.
| Color | Black |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 135.2mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Faston |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8QCV-10-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
