
Heat Shrink Breakout Boot Semi-Rigid Modified Polyolefin
TE Connectivity 8S23-75FR technical specifications.
| Package/Case | Molded |
| Color | Clear, Black |
| ELV | Compliant |
| Length | 1220mm |
| Material | Polyolefin |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -55°C |
| Series | Chem-X 8S |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8S23-75FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.