
The Chem-X 8S Series heat shrink is made from polyolefin material with a molded package and black color. It operates within a temperature range of -55°C to -90°C and is compliant with ELV regulations. The heat shrink has an inside diameter of 2.5inch and is part of the Chem-X 8S series.
TE Connectivity 8S42-100FR technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 2.5inch |
| Material | Polyolefin |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -55°C |
| Series | Chem-X 8S |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8S42-100FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.