Connector Male 9/0215464/0 TYCO X10=2 DUAL pas2.54
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Current Rating | 1.5A |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating | 230V |
| RoHS | Compliant |