The 9-103795-0-09 is a 18-position, 2-row through hole male pin connector with a black thermoplastic insulation material and a copper alloy contact material. It features a TIN contact finish and a flammability rating of UL94 V-0. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. It is lead-free and has a black housing color. The connector is available in bulk packaging and is part of the AMPMODU MOD II series.
Sign in to ask questions about the TE Connectivity 9-103795-0-09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-103795-0-09 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.05mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-103795-0-09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.