This 18-position, 2-row square pin header from TE Connectivity features a gold-plated mating surface and a copper alloy contact material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The header is made from thermoplastic insulation and has a black housing and insulation color. It is lead-free and suitable for use in applications where a UL94 V-0 flammability rating is required.
Sign in to ask questions about the TE Connectivity 9-103801-0-09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-103801-0-09 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.05mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-103801-0-09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.