Conn Housing PL 24 POS Crimp ST Panel Mount Gray Carton
TE Connectivity 9-1103640-5 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Male |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HE.24, HTS |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1103640-5 to view detailed technical specifications.
No datasheet is available for this part.