This terminal is a non-insulated, multi-conductor wire or cable type with a 9mm insulation diameter. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The terminal is plated with tin and silver and is sealable with a wire or cable. It is designed for use in applications where a 4.25inch length is required.
TE Connectivity 9-1190152-5 technical specifications.
| ELV | Non-Compliant |
| Insulation | Insulated |
| Insulation Diameter | 9mm |
| Length | 4.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Plating | Tin, Silver |
| Sealable | Yes (With) |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Unconfirmed |
No datasheet is available for this part.