This 3-position female socket wire housing features a crimp termination and 5mm pitch. It is designed for use in free-hanging, cable mount applications and is compliant with ELV and RoHS regulations. The housing is made of natural color material and has a flammability rating of UL94 V-2. It is available in a package quantity of 2000 units per box.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.547inch |
| Housing Color | Natural |
| Length | 1inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Standard Timer, AMP |
| Termination | Crimp |
| RoHS | Compliant |