
This 3-position female socket wire housing is designed for crimp termination and features a 5mm pitch. It is compliant with ELV regulations and has a flammability rating of UL94 V-2. The housing is made of natural color material and has a height of 0.547 inches and a length of 1 inch. It is suitable for free hanging mount and is available in a packaging of 2000 units per box.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9-1241961-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.547inch |
| Housing Color | Natural |
| Length | 1inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Series | Standard Timer |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1241961-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.