AMP MCP2.8 HSG 4POS WATERBLUE
TE Connectivity 9-1355493-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Power |
| Connector System | Wire-to-Component |
| Contact Current Rating | 10A |
| Height | 23mm |
| Hybrid Connector | No |
| Length | 13mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Loose Piece |
| Pitch | 5mm |
| Polarized | Yes |
| Row Spacing | 5.5mm |
| Sealable | No (Without) |
| Width | 0.591inch |
| RoHS | Unconfirmed |
No datasheet is available for this part.